This 2.2uF ceramic capacitor has a voltage rating of 6.3V and a tolerance of 10%. It is constructed with a flat design and has a dielectric of X5R. The capacitor is available in a 0402 package size and is suitable for surface mount applications. It has an operating temperature range of -55°C to 85°C and is RoHS compliant.
Samsung CL05A225KQ5NSNC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A225KQ5NSNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
