
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 25V voltage rating. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range, with a 20% tolerance. Surface mountable in a compact 0402 (1005 metric) package, this lead-free and RoHS compliant component is supplied on cut tape.
Samsung CL05A225MA5NUNC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A225MA5NUNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
