This is a ceramic chip capacitor with a capacitance of 2.2uF and a voltage rating of 25VDC. It has a tolerance of 20% and a dielectric material of X5R. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation between -55°C and 85°C and is suitable for surface mount applications. The capacitor has a height of 0.5mm and a termination style of pad.
Checking distributor stock and pricing after the page loads.
Samsung CL05A225MA5NUNY technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.