2.2µF, 10V X5R multilayer ceramic capacitor in a 0402 (1005 metric) surface mount package. Features 20% capacitance tolerance, -55°C to 85°C operating temperature range, and lead-free construction. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Samsung CL05A225MP5NSNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05A225MP5NSNC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A225MP5NSNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
