
This 2.2uF ceramic capacitor is a 6.3V rated component with a 20% tolerance. It is available in a 0402 package, suitable for surface mount applications. Operating temperature range is from -55°C to 85°C. The capacitor is RoHS compliant and available in quantities of 10,000. It is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL05A225MQ5NSDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05A225MQ5NSDC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A225MQ5NSDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
