This 2.2uF ceramic capacitor features a capacitance tolerance of 20% and a dielectric of X5R. It operates within a temperature range of -55°C to 85°C and is constructed with a flat construction style. The capacitor is a multilayer ceramic type with a 0402 package case style and a pad termination style. It is designed for surface mount applications and has a height of 0.5mm.
Samsung CL05A225MQ5NSN2 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.