22µF, 6.3V DC rated multilayer ceramic capacitor featuring X5R dielectric. This 2-terminal, surface-mount device operates across a temperature range of -55°C to 85°C with a 20% capacitance tolerance. Designed for pad SMD mounting in a 0402 package size, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Samsung CL05A226MQ5N6J8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.