Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 6.3V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 2-terminal component is designed for surface-mount (SMD) applications with a 0402 package size and a 20% capacitance tolerance. Supplied on tape and reel (T/R) for automated assembly.
Checking distributor stock and pricing after the page loads.
Samsung CL05A226MQ5QUNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.