Sign in to ask questions about the Samsung CL05A226MR5NZNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05A226MR5NZNC technical specifications.
| Package/Case | 0402 |
| Height | 550um |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A226MR5NZNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.