Samsung CL05A334KQ5NNND technical specifications.
| Capacitance | 330nF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A334KQ5NNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
