Capacitor Ceramic Multilayer (MLCC)
Checking distributor stock and pricing after the page loads.
Samsung CL05A475MO5LUNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.