Multilayer ceramic capacitor with 4.7µF capacitance and 16V DC rated voltage. Features X5R dielectric with a ±20% tolerance, operating from -55°C to 85°C. This surface-mount device has two terminals and measures 1mm in length, 0.5mm in width, and 0.7mm in height.
Samsung CL05A475MO5NUNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05A475MO5NUNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.