This ceramic capacitor has a capacitance of 4.7uF and a DC rated voltage of 10V. It is a multilayer ceramic capacitor with a width of 0.5mm and a length of 1mm. The capacitor is designed to operate within a temperature range of -55 to 85 degrees Celsius.
Samsung CL05A475MP5NRND technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05A475MP5NRND to view detailed technical specifications.
No datasheet is available for this part.