Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 10V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 2-terminal component has a 20% capacitance tolerance and is supplied in a 0402 package size (1mm length, 0.5mm width, 0.5mm height) on tape and reel.
Checking distributor stock and pricing after the page loads.
Samsung CL05A475MP7NRB8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.