
Surface mount ceramic capacitor with 4.7µF capacitance and 6.3V DC rated voltage. Features ±20% tolerance and X5R dielectric material. Packaged in a 0402 (1005) case code, measuring 0.039" L x 0.020" W x 0.022" T. Operates across a temperature range of -55°C to +85°C. RoHS compliant and supplied on a 7" reel.
Samsung CL05A475MQ5NRNC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A475MQ5NRNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
