This 4.7uF ceramic capacitor from Samsung has a rated voltage of 6.3V and is packaged in the 0402 form factor. It operates within a temperature range of -55 to 85C. The capacitor is a multilayer ceramic type with a width of 0.5mm and a height of 0.65mm.
Samsung CL05A475MQ5NRNL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05A475MQ5NRNL to view detailed technical specifications.
No datasheet is available for this part.