
This 680nF multilayer ceramic capacitor has a voltage rating of 6.3V and a tolerance of 10%. It is available in a 0402 package and is RoHS compliant. The capacitor operates within a temperature range of -55°C to 85°C. It is suitable for surface mount applications and is packaged in cut tape quantities of 10,000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |