
This 50V multilayer ceramic capacitor has a capacitance of 1nF with a tolerance of 10%. It is rated for operation between -55°C and 125°C and is compliant with AEC-Q200. The capacitor is packaged in a 0402 surface mount package and is lead free.
Sign in to ask questions about the Samsung CL05B102KB54PNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05B102KB54PNC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B102KB54PNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
