
This 50V multilayer ceramic capacitor has a capacitance of 1nF with a tolerance of 10%. It features a X7R dielectric and is constructed in a flat, 0402 package. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Sign in to ask questions about the Samsung CL05B102KB5NCNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05B102KB5NCNC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B102KB5NCNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
