
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 50V DC rated voltage. Features X7R dielectric, 5% tolerance, and a 0402 (1005 metric) surface mount package. Operates from -55°C to 125°C, is lead-free and RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Samsung CL05B103JB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05B103JB5NNNC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B103JB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
