
This 10nF ceramic multilayer capacitor from Samsung features a 16V voltage rating and 10% tolerance. It is available in a 0402 package, suitable for surface mount applications. Operating temperature range is from -55°C to 125°C. The component is RoHS compliant.
Samsung CL05B103KO5NNWC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B103KO5NNWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
