
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 16V DC rating. Features X7R dielectric with 10% tolerance, suitable for automotive applications with AEC-Q200 qualification. Packaged in a 0402 (1005 metric) SMD case with soft termination and a maximum operating temperature of 125°C. Lead-free and RoHS compliant, this surface mount component is supplied in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL05B104KO5VPNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Soft Termination |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B104KO5VPNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.