Cap Ceramic 0.012uF 25V X7R 10% Pad SMD 0402 125°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL05B123KA5NNWC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.