The CL05B153KP5NNNC is a 0.015uF ceramic chip capacitor with a 10VDC voltage rating and 10% capacitance tolerance. It features an X7R dielectric and a 0402 package with surface mount termination. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case.
Checking distributor stock and pricing after the page loads.
Samsung CL05B153KP5NNNC technical specifications.
| Capacitance | 0.015uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.