This 16VDC ceramic chip capacitor has a capacitance of 0.018uF with a tolerance of 10%. It features a X7R dielectric and is constructed as a flat, ceramic chip with a pad termination style. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
Samsung CL05B183KO5NNND technical specifications.
| Capacitance | 0.018uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
No datasheet is available for this part.