Cap Ceramic 0.002uF 50V X7R 10% SMD 0402 125C Paper T/R
Samsung CL05B202KB5NNNC technical specifications.
| Package/Case | 0402 |
| Height | 550um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.