Sign in to ask questions about the Samsung CL05B221KO5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05B221KO5NNNC technical specifications.
| Capacitance | 220pF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B221KO5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.