The CL05B222KB5NCND is a 2.2nF ceramic capacitor from Samsung, featuring a 10% tolerance and a 0402 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is packaged in tape and reel and is compliant with RoHS regulations. Its X7R dielectric and flat construction make it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Samsung CL05B222KB5NCND technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |