This 0.22uF multilayer ceramic capacitor from Samsung has a rated voltage of 6.3V and operates over a temperature range of -55 to 125 degrees Celsius. It has a compact 0402 package size, measuring 0.5mm in width and 0.55mm in height. The capacitor is designed for use in a variety of applications, including electronics and telecommunications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |