Samsung CL05B273JO5NNNC technical specifications.
| Package/Case | 0402 |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B273JO5NNNC to view detailed technical specifications.
No datasheet is available for this part.