
The CL05B333KO5NFNC is a 33nF multilayer ceramic capacitor from Samsung, rated for 16V with a 10% tolerance. It has a 0402 package type and is surface mountable. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL05B333KO5NFNC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.