The CL05B391KB5NCND is a 390pF ceramic capacitor with a 10% tolerance, suitable for surface mount applications. It features a 0402 package type and a X7R dielectric. Operating temperatures range from -55°C to 125°C. This component is RoHS compliant and available in tape and reel packaging.
Samsung CL05B391KB5NCND technical specifications.
| Capacitance | 390pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.