
The CL05B393KP5NNNC is a 39nF ceramic capacitor with 10% tolerance, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat dielectric and is made of ceramic material. It is RoHS compliant and has a DC rated voltage of 10V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39nF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
