The CL05B471JB5NNNC is a ceramic capacitor from Samsung with a capacitance of 470pF and a voltage rating of 50V. It has a tolerance of 5% and is constructed with X7R dielectric material. The capacitor is available in a 0402 package type and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CL05B471JB5NNNC is RoHS compliant and is packaged in tape and reel.
Samsung CL05B471JB5NNNC technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B471JB5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
