This 0.047uF ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a 0402 package type. The capacitor is designed for use in a variety of applications, including those requiring high-frequency operation. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Samsung CL05B473KONC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |