
The CL05B473KP5NNND is a 47nF ceramic multilayer capacitor with a 10% tolerance and a 10V voltage rating. It has a 0402 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It has a flat construction and a height of 0.5mm, with a length of 1mm and a depth of 0.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL05B473KP5NNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B473KP5NNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
