The CL05B473MP5NNNC is a 0402 surface mount ceramic capacitor from Samsung with a capacitance of 0.047uF and a voltage rating of 10VDC. It has a tolerance of 20% and is constructed with X7R dielectric material. The capacitor operates over a temperature range of -55C to 125C and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |