The CL05B474KP5NNNC is a 0.47uF ceramic capacitor from Samsung, rated for 10V DC. It has a compact 0402 package size and operates within a temperature range of -55 to 125 degrees Celsius. This component is suitable for use in a variety of applications requiring a small, high-frequency capacitor.
Checking distributor stock and pricing after the page loads.
Samsung CL05B474KP5NNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.