This is a 0.0056uF ceramic chip capacitor with a voltage rating of 25VDC and a tolerance of 10%. It has a dielectric of X7R and is constructed with a flat, ceramic chip case. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It is available in a 0402 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0056uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |