This 50V multilayer ceramic capacitor has a capacitance of 680pF with a tolerance of 10%. It features a X7R dielectric and is constructed in a flat, 0402 package. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It is packaged in tape and reel and is compliant with RoHS regulations.
Samsung CL05B681KB5NCNC technical specifications.
| Capacitance | 680pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.