
The CL05B682KA5NNNC is a 6.8nF ceramic capacitor from Samsung, rated for 25V with a tolerance of 10%. It features a X7R dielectric and is constructed in a flat, multilayer ceramic (MLCC) configuration. The capacitor is packaged in a 0402 case, measuring 1mm in length and 0.5mm in height and depth. It is designed for surface mount applications and is available on tape and reel. The CL05B682KA5NNNC operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL05B682KA5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05B682KA5NNNC technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B682KA5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
