
This 6.8nF ceramic capacitor is rated for 50V and features an X7R dielectric. It has a 10% tolerance and is constructed with ceramic material. The capacitor is available in a 0402 package and is surface mountable. Operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL05B682KB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05B682KB5NNNC technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B682KB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
