The CL05B682KO5NNNC is a 6.8nF ceramic capacitor from Samsung, rated for 16V DC. It features a 0402 package type and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is surface mountable and is available on tape and reel. It has a tolerance of 10% and is compliant with RoHS regulations. Operating temperatures range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8nF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |