This is a 0.0068uF ceramic chip capacitor with a voltage rating of 16VDC and a tolerance of 10%. It has a dielectric of X7R and is constructed with a flat, ceramic material. The capacitor is available in a 0402 package type and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Samsung CL05B682KO5NNWC technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.