This 0.0068uF ceramic chip capacitor is rated for 25VDC and has a tolerance of 20%. It features a X7R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is suitable for microwave applications and has a height of 0.5mm. It is designed for surface mount and has a termination style of pad. The operating temperature range is from -55°C to 125°C.
Samsung CL05B682MA5NNNC technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.