The 5pF ceramic capacitor is a multilayer ceramic capacitor with a capacitance of 5pF. It has a package type of 0402 and a construction of flat. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount and is packaged in tape and reel. The capacitor is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |