
The CL 6pF 50V ceramic capacitor is a surface mount component with a 0402 package type. It has a capacitance of 6pF and a voltage rating of 50V. The capacitor is constructed with a C0G dielectric and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Samsung CL05C060CB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C060CB5NNNC technical specifications.
| Capacitance | 6pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C060CB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
