
This 50V ceramic capacitor has a capacitance of 10pF and is constructed with a C0G dielectric material. It is available in a 0402 package with a surface mount configuration and is rated for operation between -55°C and 125°C. The capacitor is packaged on a tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL05C100CB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C100CB5NNNC technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C100CB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
