
This 10pF ceramic capacitor is rated for 50V and features a C0G dielectric. It is constructed in a flat, 0402 package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and RoHS compliant.
Samsung CL05C100DB5NCNC technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C100DB5NCNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
