The CL05C100GB5NNNC is a 10pF ceramic capacitor with a 50V voltage rating and 2% tolerance. It is constructed with a C0G dielectric and features a flat construction. The capacitor is available in a 0402 package, measuring 0.5mm in height and 1mm in length. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The CL05C100GB5NNNC is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |